Capacitor 1 uF 16 Volt X5R 10% Surface Mount 0805 Embossed Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
TAP106K035SCS TAP106K035SCS

$0.09 ea

29,787 ship on Jul. 1


  • Jameco Part no.: 1036945
  • Manufacturer: AVX
  • Manufacturer no.: 0805YD105KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
300+ $0.086
1500+ $0.075
3000+ $0.067

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300
Capacitor Ceramic 1uF 16 Volt X5R 10% Surface Mount 0805 85C Embossed

Report a problem
Suggest a product
Specification Value
Capacitance Value1 uF
Voltage16VDC
DielectricX5R
Case StyleCeramic Chip
Family0805
ConstructionFlat
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 1.4mm
Product Depth1.25mm
Product Height1.4mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product