Liquid Contact Cleaner & Enhancer 25mL Needle Dispenser

You may also like:
10-4202 10-4202
RSF-R80-2 RSF-R80-2
19-155 19-155
0051303199 0051303199
D5S-6 D5S-6
415-1L 415-1L

$25.59 ea

Lead time 2 weeks


  • Jameco Part no.: 2134731
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: D100L-25C
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
6+ $25.59
12+ $24.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 6
DeoxIT® D100L D-Series

DeoxIT D-Series cleans, preserves, lubricates and improves conductivity on metal connectors and contacts. Use on non-critical metal surfaces with severe oxidation and corrosion on the metal surface. If there is a discoloration of the metal - it is severe. It will also lubricate and protect the surface.

Features:
  • 25mL Needle dispenser
  • Temperature range: -34 to +200°C.
  • Improves conductivity and reduces intermittent connections.
  • 100% Solution
  • RoHS Compliant: Yes
  • Cleaner Type: Electrical / Electronic Component
  • Reduces arcing, RFI, wear and abrasion.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product