Diode STTH5L06FP Ultra Fast Recovery Rectifier 600 Volt 5A TO-220FPAC

STMicroelectronics
STTH5L06FP
You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$0.81 ea

2,482 ship on Aug. 29


  • Jameco Part no.: 2001664
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: STTH5L06FP
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
65+ $0.81
325+ $0.67
1625+ $0.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Diode Switching 600 Volt 5A 2-Pin (2+Tab) TO-220FPAC


STTH5L06FP,ST MICRO,STTH5L06FP

Report a problem
Suggest a product
Specification Value
FamilySTTH5L06
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current5A
Peak Forward Voltage1.3V
Peak Non-Repetitive Surge Current90A
Peak Reverse Current5uA
Peak Reverse Recovery Time95ns
Peak Reverse Repetitive Voltage600V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingTube
Pin_Count2
Product Height9.3mm(Max)
Supplier PackageTO-220FPAC
Product Width4.6mm(Max)
Product Length10.4mm(Max)
Product TypeRectifier


Report a problem
Suggest a product