AC to DC Switching Power Supply Single Output with PFC Function 3.3 Volts 15 Amps 49.5 Watts

You may also like:
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RS-150-3.3 RS-150-3.3
RSP-500-4 RSP-500-4
LRS-350-3.3 LRS-350-3.3

$29.20 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2196107
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-75-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $29.20
10+ $26.49

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output with PFC Function 3.3 Volts 15 Amps 49.5 Watts

3.3 Volts @ 15 Amps

Specifications

  • Output Power (W): 49.5
  • Size (L x W x H) inches: 6.26 X 3.82 X 1.18
  • Ripple & Noise (mV p-p): 80
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 1%
  • Efficiency: 76%
  • Agency Approvals: CE/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in PFC function
  • Protections: short circuit, over voltage, overload
  • Cooling by free air convention
  • Built in constant current limiting circuit
  • 1U low profile enclosure (30 mm)
  • Remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)15
Maximum Output Power (W)49.5
FamilyRSP-75
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.9
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)76
Minimum Isolation Voltage3750
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)6.26
Width (inch)3.82
Height (inch)1.18
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)15 A


Report a problem
Suggest a product