LED Display 7-Segment Red 0.56 Inch 2-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.25 ea

Price Reduced

338 ship on Aug. 22


  • Jameco Part no.: 2276807
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP5321
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

2-Digit 7-Segment LED Display Module Red Common Anode RHDP 1.6V 20mA 0.67"H DIP-18

Specifications

  • Number of Characters: 2
  • Right hand decimal point
  • Size / Dimension: 0.673" H x 0.990" W x 0.315" D (17.02mm x 25.146mm x 8.00mm)
  • Digit/Alpha Size: 0.56" (14.22mm)
  • Display Type: 7-Segment
  • Common Pin: Common Anode
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 1.6V
  • Current - Test: 20mA
  • Millicandela Rating: 1.3mcd
  • Wavelength - Peak: 655nm
  • Power Dissipation (Max): 82mW
  • Package / Case: 18-DIP (0.600", 15.24mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits2
Illuminated ColorRed
Character Height (inch)0.56
ColorRed
ConfigurationCommon Anode
Dominant Wavelength640 nm
Intensity0.6 mcd
Decimal PointRHDP
Maximum Forward Voltage2.0 V
Maximum Forward Current20 mA
Typical [email protected](mA)1.3 @ 20
TypeModule
Number of LEDs16
Buss PolarityCA
Peak Wavelength655nm
Digit Size0.56 inch
Pins / Leads18
Maximum Reverse Current100uA
Maximum Reverse Voltage3V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)1.6 @ 20
Total Thickness8.0mm
Viewing Area Height14.22mm
Wavelength (nm)655
Display Height (mm)17.02
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingThrough Hole
Supplier_PackageDIP
Product Width25.15mm
Product TypeLED Displays


Report a problem
Suggest a product