Connector Ejector Header 16 Position 2.54 mm Solder Straight Thru-Hole Automotive

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$5.95 ea

259 ship on Aug. 22


  • Jameco Part no.: 738822
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 104128-3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.95
50+ $5.34
250+ $4.77

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Ejector Header 16 Position 2.54 mm Solder Straight Thru-Hole Automotive

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts16
Contact MaterialPhosphor Bronze
Contact PlatingGold/Gold Over Palladium Nickel
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
TypeEjector Header
Family104128
Number of Rows2
Maximum Current Rating1/ContactA
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Height23.29mm
Product Length27.94mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product