Optocoupler Triac AC Output 1 Channel 400VDRM 6-Pin PDIP

You may also like:
4N25 4N25
4N35 4N35
PS2501-4 PS2501-4
OPB606A OPB606A
PS2501-1 PS2501-1
4N33 4N33

$0.45 ea

391 ship on Jun. 17


  • Jameco Part no.: 95038
  • Manufacturer: Major Brands
  • Manufacturer no.: MOC3021
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.22
1000+ $0.18

Request a Large Quantity Quote

Triac Driver Output Optoisolator

Features

  • Random Phase
  • Packaging: DIP-6
  • Typical Input Voltage: 1.15V
  • Peak Output Voltage: 400V



    Report a problem
    Suggest a product
  • Specification Value
    Maximum Power Dissipation330 mW
    Minimum Isolation Voltage5000Vrms
    Output TypeAC
    Maximum Input Voltage1.5V
    Maximum Output Voltage280VAC
    FamilyMOC3021
    Minimum Trigger Current8mA(Typ)
    Peak Output Voltage (Vdrm)400V
    Repetitive Peak Off-State Current0.1uA
    Typical Critical Rate of Rise of Off-State Voltage100V/us(Min)
    Typical Input Voltage1.15V
    Zero-Crossing CircuitNo
    Number of Channels per Chip1
    Maximum Input Current50mA
    Maximum Reverse Voltage6V
    Output DeviceTriac
    Maximum Turn-On Time20us
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count6
    Product Width6.5mm
    Product Height3.5mm
    Supplier_PackagePDIP
    Product Length7.3mm
    Product TypeTriac and SCR Output Photocouplers


    Report a problem
    Suggest a product