12VDC 66mA Reversible Metal Gear Head Motor

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-004 38-004
38-010 38-010
RS003B RS003B
RS003A RS003A

$24.95 ea

42 ship on Jun. 27


  • Jameco Part no.: 155013
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HN-GH121926Y-R-M
  • Web Exclusive
# of units Price
1+ $24.95
5+ $22.95
25+ $19.95

Request a Large Quantity Quote

12VDC 66mA Reversible Metal Gear Head Motor

GH35GM Series

Features:

  • Rated voltage: 12VDC
  • Operating range: 4.5 to 12VDC
  • Current @ maximum efficiency: 0.066 A
  • Speed @ maximum efficiency: 2 RPM
  • Torque @ maximum efficiency: 6000 g-cm
  • Gear ratio: 3000:1
  • Gear case size: 1.44" diameter x 1.06" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.23" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3


Report a problem
Suggest a product
Specification Value
Rated Voltage (VDC)12
Current @ Max. Efficiency (mA)250
Torque @ Max. Efficiency (g-cm)6000
Speed @ Max. Efficiency (RPM)2
Operating Range (VDC)4.5 - 12
Gear Ratio3000:1
Gear Case Size (Diameter x Length) (inch)1.30 x 0.90
Motor Size (Diameter x Length) (inch)1.5 x 1.1
Shaft Size (Diameter x Length) (inch)0.23 x 0.90


Report a problem
Suggest a product