Indicator Panel Mount Red LED 250Volt.250" Mt Hole 9" Leads

You may also like:
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
L-913-RD L-913-RD
N792-12V-12CM-RED N792-12V-12CM-RED
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R

$1.09 ea

Clearance

290 ship on Jun. 26


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89

Request a Large Quantity Quote

LED PANEL-MOUNT LIGHT INDICATOR

This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.


Features:
  • 5mm round LED
  • Color: Red
  • Diffused lens
  • Input Voltage: 250V
  • Mounting Hole size: 0.250"
  • Body Material: Nylon
  • Termination Type: 9" wires
  • UL, CUL, TUV, CE approved


Report a problem
Suggest a product
Specification Value
ColorRed
Illumination TypeLED
Voltage (V)250
Mounting Hole (inch)0.25
Termination9" wires
Mounting FeaturePanel Mount


Report a problem
Suggest a product