SPST OFF-ON Red Pushbutton Switch Red Button

You may also like:
R13-84B R13-84B
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
R13-502A-05-BR R13-502A-05-BR
40-1666-01 40-1666-01
R13-23A-R R13-23A-R

$3.95 ea

60 ship on Mar. 25


  • Jameco Part no.: 2171145
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DS-450-RED
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
250+ $2.95
500+ $2.59

Request a Large Quantity Quote

SPST OFF-ON Red Pushbutton Switch

Specifications

  • Contact form: SPST
  • Switch function: OFF-ON
  • Number of Pins: 2
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.49" depth, 1.2" total length
  • Lead spacing: 0.175"
  • Terminal type: Solder tabs
  • Button color: Red


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)3
TypePush Button
Voltage Rating (AC)125
Actuator TypeRound Button
ColorBlack
Color - Actuator/CapRed
Mounting StylePanel, Front
Termination StyleSolderable Lugs
Number of Pins2


Report a problem
Suggest a product