DPDT ON-(ON) Standard Toggle Switch

You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$3.95 ea

581 ship on Aug. 22


  • Jameco Part no.: 2266871
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-4025-EV
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49
100+ $3.19
500+ $2.75

Request a Large Quantity Quote

DPDT ON-(ON) Standard Toggle Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 6A @ 250 VAC
  • Dimensions (L X W X D) inches: .71 x .66 x .80
  • Number of Pins: 6
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: .71" L x .66" W Lever Type: Flat


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-(ON)
Maximum Current Rating (A)6
Product TypeStandard
Voltage Rating (AC)250
Actuator TypeFlat Lever
ColorBlack
Color - Actuator/CapBlack
Number of Positions2
Mounting StylePanel, Front
Termination StyleSolderable Lug
Number of Pins6
Length (inch)0.71
Width (inch)0.66
Depth (inch)0.8
Height (inch)0.08
Actuator Length (inch)0.51
Lead Spacing A (inch)0.196
Lead Spacing B (inch)0.185
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM18x1


Report a problem
Suggest a product