DPDT Toggle Switch Panel Mount 5A 120VAC 28VDC

You may also like:
1055-TA1365-EVX 1055-TA1365-EVX
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$10.95 ea

278 ship on Jun. 26


  • Jameco Part no.: 2281143
  • Manufacturer: C&K
  • Manufacturer no.: 7203P3YCQE
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95
500+ $7.95

Request a Large Quantity Quote

DPDT Toggle Switch Panel Mount 5A 120VAC 28VDC

Features:

  • Contact Form: DPDT
  • Switch Function: ON-OFF-ON
  • Rated Current: 5A (AC/DC)
  • Rated Voltage: 120VAC/28VDC
  • Mounting Type: Panel Mount
  • Termination Style: PC Pin


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)5
Voltage Rating (DC)28
TypeMiniature
Voltage Rating (AC)120
Actuator TypeFlat Anti-Rotation
ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel Mount, Rear
Termination StylePC Pins
Number of Pins6
UL Flammability Code94V-0
Length (inch)0.5
Width (inch)0.45
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.45
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Contact PlatingNickel
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialCopper Alloy, Silver Plated
Dielectric Strength1000Vrms
Electrical Life40000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product