Switch Push Button Standard SPST OFF-Momentary (ON) Fast-On 125 Volt 3 Amp 0.59 Inch Mounting

You may also like:
R1400A R1400A
A101-RD A101-RD
R13-84B R13-84B
A101-WH A101-WH
01-690DB-RH 01-690DB-RH
110990055 110990055

$2.25 ea

1,476 ship on Mar. 20


  • Jameco Part no.: 2275847
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DS-412-BLK
  • Web Exclusive
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

Switch Push Button Standard Single Pole Single Throw OFF-Momentary (ON) Fast-On 125 Volt 3 Amp 0.59 Inch Mounting

Features

  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.66" Depth x 0.63" Total length
  • Mounting hole diameter: 0.59"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Black


Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Maximum Current Rating (A)3
TypePush Button
Voltage Rating (AC)125
Actuator TypeRound Button
ColorBlack
Color - Actuator/CapBlack
Mounting StyleSnap-In Panel
Termination StyleEyelet
Number of Pins2
Length (inch)0.58
Width (inch)0.58
Depth (inch)0.75
Height (inch)0.24
Actuator Length (inch)0.16
Lead Spacing A (inch)0.3


Report a problem
Suggest a product