DPDT Toggle Switch ON-NONE-ON 400mA 20V

You may also like:
DS-40T1B1A1-1 DS-40T1B1A1-1
DS41T1B1A1 DS41T1B1A1
66-1005 66-1005
DS-43T1B1A1QN DS-43T1B1A1QN
SWP124 SWP124
ET05J6ABE ET05J6ABE

$6.95 ea

249 ship on Jun. 17


  • Jameco Part no.: 2285431
  • Manufacturer: C&K
  • Manufacturer no.: GT21MV3KE
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

DPDT Toggle Switch ON-NONE-ON 400mA 20V

Features:

  • Contact Type: DPDT
  • Switch Function: ON-NONE-ON
  • Current Rating(AC/DC): 400mA
  • Voltage Rating: 20VAC/VDC
  • Mounting Type: Through Hole
  • Termination Style: PC Pin


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-NONE-ON
Voltage Rating (DC)20
TypeSub-Miniature
Voltage Rating (AC)20
Power Rating (VA)0.4
Actuator TypeRound Lever
ColorWhite
Color - Actuator/CapBlack
Number of Positions2
Mounting StyleThrough Hole
Termination StylePC Pins
Number of Pins8
UL Flammability Code94V-0
Length (inch)0.32
Width (inch)0.21
Depth (inch)0.25
Height (inch)0.05
Actuator Length (inch)0.15
Lead Spacing A (inch)0.1
Lead Spacing B (inch)0.1
Maximum AC Voltage Rating20V
Contact PlatingNickel
Mechanical Life40000
Actuator MaterialGlass Filled 4/6 Nylon
Base MaterialGlass Filled 4/6 Nylon
Body OrientationStraight
Bushing TypeUnthreaded
Dielectric Strength500Vrms
Electrical Life40000 Cycles
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread SizeFlat


Report a problem
Suggest a product