Prototype Builder 1.6" x 2.7" PCB Epoxy Glass 0.062" Thick 288 Holes 0.1" Hole Spacing 0.08" Pad Size

You may also like:
00106551 00106551
22-516 22-516
SB300 SB300
ST1 ST1
SB400 SB400
PCB-586-R PCB-586-R

$3.95 ea

Price Reduced

327 ship on Aug. 20


  • Jameco Part no.: 105100
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: (PCB228)
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95
250+ $2.75

Request a Large Quantity Quote

288 Hole General Purpose Prototyping Board 1.6" x 2.7"

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:

  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material: epoxy glass
  • Size: 1.60"W x 2.70"L
  • Fits inside ABS plastic enclosure (P/N: 18922)
  • Circuit pattern: Pad Per Hole
  • Hole pads: Single sided
  • No. holes x diameter: 288 x .035"
  • Power/Ground Buses: None
  • No. Mounting Holes x Diameter: 2 x .115"
  • Weight: .02 lbs.


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
Thickness (mm)1.6
Size L x W (ins.)2.7 x 1.6
Hole Diameter (ins.)0.035
Centers (in.)0.1
No. Of Holes288
Power / Ground Busses0
Circuit PatternPad Per Hole
No. of Mounting Holes x Dia. (in.)2 x 0.115
Connector I/O or Edge0


Report a problem
Suggest a product