Prototype Builder 6.1" X8.8" PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

You may also like:
00106551 00106551
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400

$13.95 ea

16 ship on Jun. 19


  • Jameco Part no.: 105187
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2507PCB
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.49
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

General Purpose Prototyping Board

General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material epoxy glass
  • Size: 6.10"W x 8.80"L
  • Fits enclosure(s): P/N 18877
  • Circuit pattern: power/ground perimeter bus with pad per hole
  • Hole pads: single-sided
  • Number of holes x diameter: 4771 x 0.035"
  • Power/ground busses: 7
  • Number of mounting holes x diameter: 8 x .140"
  • Weight: .21 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePROTOBOARD
    Thickness (mm)1.6
    Size L x W (ins.)8.8 x 6.1
    Hole Diameter (ins.)0.035
    Centers (in.)0.1
    No. Of Holes4771
    Power / Ground Busses7
    Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
    No. of Mounting Holes x Dia. (in.)8 x 0.140
    Connector I/O or Edge0


    Report a problem
    Suggest a product