6VDC Motor - 4260 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$2.15 ea

97 ship on Jun. 17

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 231829
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PC-280-16210
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.15
10+ $1.85
100+ $1.65

Request a Large Quantity Quote

6VDC Motor


Features:
  • Nominal voltage: 6VDC
  • Voltage range: 3 - 12VDC
  • Current @ maximum efficiency: 0.28A
  • Speed @ maximum efficiency: 4260 RPM
  • Torque @ maximum efficiency: 18 g-cm
  • Efficiency: 47.6%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.433"
  • Size: 0.944" diameter x 1.20" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)6
    Voltage Range (VDC)3-12
    Current @ Max. Efficiency (A)0.28
    Speed @ Max. Efficiency (RPM)4260
    Torque @ Max. Efficiency (g-cm)18
    Efficiency47.6
    Terminal Type0.08/Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.433
    CategoryDC Motors
    Product TypePower Misc


    Report a problem
    Suggest a product