IC LM318N OP Amp General Purpose 8-pin DIP

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM324N(GL324) LM324N(GL324)
LM358N LM358N
TL072CP TL072CP
TL074CN TL074CN

$0.99 ea

649 ship on Aug. 19


  • Jameco Catalog
# of units Price
1+ $0.99
10+ $0.89
100+ $0.69
500+ $0.65

Request a Large Quantity Quote

Precision High-Speed Op Amp

Features

  • Packaging: MDIP-8
  • Dual Power Supply
  • Supply Voltage: ±5V to ±20V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM318
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeHigh Speed Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Minimum Dual Supply Voltage±5V
    Typical Dual Supply Voltage±9V|±12V|±15V|±18V
    Maximum Dual Supply Voltage±20V
    Maximum Input Bias Current[email protected]±20V
    Maximum Input Offset Voltage[email protected]±20V
    Maximum Power Dissipation500mW
    Maximum Supply Current[email protected]±20V
    Minimum CMRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Input Noise Voltage Density15nV/rtHz
    Typical Slew Rate70V/[email protected]±15V
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Supplier PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeOP Amp


    Report a problem
    Suggest a product