Socket SIPP 10 Pin Machine Tooled Pins Soldertail

You may also like:
6100-1X30W-R 6100-1X30W-R
SMC-1-30-1-GT SMC-1-30-1-GT
2011-1X36-R 2011-1X36-R
6100-1X20W-R 6100-1X20W-R
6100-1X14-R 6100-1X14-R
5MSIPP 5MSIPP

$0.99 ea

413 ship on Aug. 23


  • Jameco Part no.: 102201
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6100-1X10-R
  • Jameco Catalog
# of units Price
1+ $0.99
10+ $0.89
100+ $0.69
500+ $0.59

Request a Large Quantity Quote

0.1" Single In Line Machine Tooled Pins Socket

Features

  • Pins: 10
  • SIPP



    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows1
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    Family6100
    Housing MaterialThermoplastic
    Body OrientationStraight
    TypeSIP Socket
    Number of Contacts10
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    MountingThrough Hole
    Pitch2.54mm
    Termination MethodSolderable
    Product TypeIC Socket


    Report a problem
    Suggest a product