Connector Shrouded Header 34 Position 2.54mm Solder Straight Thru-Hole

TE Connectivity
5103308-7
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$3.29 ea

1,309 ship on Aug. 29


  • Jameco Part no.: 753547
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5103308-7
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $3.29
100+ $2.89
500+ $2.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector Shrouded Header 34 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts34
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
TypeShrouded Header
Family5103308
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth9.14mm
Product Height9.85mm
Product Length58.42mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product