Connector IDC Connector Female 50 Position 2.54mm IDT Right Angle Cable Mount

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$4.39 ea

1,756 ship on Aug. 23


  • Jameco Part no.: 888353
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-1658621-0
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15+ $4.39
75+ $3.79
375+ $3.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector IDC Connector Female 50 Position 2.54 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts50
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
TypeIDC Connector
Family1658621
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth7.49mm
Product Height15.97mm
Product Length68.07mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product