Connector Ribbon Cable Connector Header 6 Position 1.27mm Solder Straight Thru-Hole Bag

Molex
903250006
You may also like:
172-025-242R001 172-025-242R001
650025-2 650025-2
281784-4 281784-4
1375799-1 1375799-1
1375795-2 1375795-2
2-530666-1 2-530666-1

$0.39 ea

12 ship on Jun. 24


  • Jameco Part no.: 1978895
  • Manufacturer: Molex
  • Manufacturer no.: 903250006
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
70+ $0.39
350+ $0.33
700+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 70
Connector Picoflex Header 6 Position 1.27 mm Solder Straight Thru-Hole Picoflex®

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Number of Contacts6
Maximum Contact Resistance15mOhm
Contact MaterialBrass
Contact PlatingTin Over Nickel
Housing ColorBlack
Housing MaterialPolyester
Contact GenderHDR
Number of Rows1
Maximum Current Rating1.2A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch1.27mm
Product Depth5.98mm
Product Height6.4mm
Family90325
TypeRibbon Cable Connector
Product Length9.32mm
Termination MethodSolder
Product TypeConnector FFC-FPC


Report a problem
Suggest a product