Connector Ribbon Cable Connector Header 8 Position 1.27mm Solder Straight Thru-Hole Bag

Molex
90325-0008
You may also like:
172-025-242R001 172-025-242R001
281784-4 281784-4
1375795-2 1375795-2
640136-6 640136-6
53047-1410 53047-1410
39532034 39532034

$0.53 ea

188 ship on Aug. 26


  • Jameco Part no.: 803997
  • Manufacturer: Molex
  • Manufacturer no.: 90325-0008
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
95+ $0.53
475+ $0.47
2375+ $0.42

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 95
Connector Picoflex Header 8 Position 1.27 mm Solder Straight Thru-Hole Picoflex®

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Number of Contacts8
Maximum Contact Resistance15mOhm
Contact MaterialBrass
Contact PlatingTin Over Nickel
Housing ColorBlack
Housing MaterialPolyester
Contact GenderHDR
Number of Rows1
Maximum Current Rating1.2A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch1.27mm
Product Depth5.98mm
Product Height6.4mm
Family90325
TypeRibbon Cable Connector
Product Length9.32mm
Termination MethodSolder
Product TypeConnector FFC-FPC


Report a problem
Suggest a product