5 Volt 2.1 Amp 10.5 Watt Wall Adapter with Dual USB Output

You may also like:
313990002 313990002
313990002RA 313990002RA
SGA12U05-USB SGA12U05-USB
GSM12U05-USB GSM12U05-USB
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
HK-AW-120A125-US HK-AW-120A125-US

$6.95 ea

472 ship on Jun. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2244359
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: US2018
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

5 Volt 2.1 Amp 10.5 Watt Wall Adapter with Dual USB Output

An ideal, compact power charger for Apple iPhones, iPads and iPods as well as other tablets and mobile devices.

Specifications

  • Output voltage: 5V
  • Output current: 2.1A
  • Output connector: 2x USB-A sockets
  • Input voltage: 100-240 VAC, 50-60 Hz
  • Size: 2" x 2" x 1.1"
  • Case color: White
  • Output cord length: N/A
  • Weight: 2 oz.
  • Agency approvals: UL
  • Level VI efficiency


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.1
Maximum Output Power (W)10.5
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeUSB Port
Number of Outputs2
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsUL
Length (inch)2
Width (inch)2
Height (inch)1.1
MFR Product FamilyXS
ColorWhite
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product