25W, Encapsulated Triple-Output DC-DC Converter

You may also like:
DCW03A-12 DCW03A-12
SKE15A-12 SKE15A-12
DKE10A-12 DKE10A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
DKM10E-12 DKM10E-12

$25.59 ea

Factory Stock - Ships on Aug. 27


  • Jameco Part no.: 1953217
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TKA30B-B
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $25.59
10+ $23.49

Request a Large Quantity Quote

25W Encapsulated Triple Output DC-to-DC Converter

Output: 5 Volts @ 3.5 Amps; ±12 Volts @ 0.31 Amps

Features:
  • Input range: 18-36VDC
  • Number of pins: 8
  • Line Regulation: ±5.0%
  • Load Regulation: ±5.0%
  • Ripple and Noise: 100mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • 100% burn-in test
  • Cooling by free air convection
  • Remote ON/OFF control
  • Size: 2.0"L x 2.0"W x 0.82"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.31
    Maximum Output Power (W)25
    FamilyTKA30
    Additional Output Voltages (VDC)-12
    Input Voltage Range (VDC)18 to 36
    Pin_Count7
    Number of Outputs3
    Product TypeDC-DC Triple Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)85
    Length (inch)2
    Width (inch)2
    Height (inch)0.82
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product