LED Driver Enclosed Switchng Power Supply 15 Volts 3 Amps 45 Watts

You may also like:
OWA-90U-20-P1M OWA-90U-20-P1M
APC-25-500 APC-25-500
APC-35-700 APC-35-700
PCD-16-700A PCD-16-700A
HLG-320H-15A HLG-320H-15A
PLM-40-1050 PLM-40-1050

$29.70 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122917
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLC-45-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $29.70
10+ $26.99

Request a Large Quantity Quote

45 Watt Single Output LED Power Supply

15 Volts @ 3 Amps

Specifications:
  • Universal AC input / Full range
  • Fully isolated plastic case with terminal block style of I/O
  • Built-in constant current limiting circuit
  • Adjustable output voltage and current level
  • Protections: Short circuit / Over load / Over voltage / Over temperature
  • Built-in active PFC function, comply with EN61000-3-2 class C( 75% load)
  • UL1310 class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)3
    Maximum Output Power (W)45
    FamilyPLC-45
    Additional Output Voltages (VDC)14.5 to 16.2
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.55
    Output Connector TypeTerminal Block
    Number of Outputs3
    Product TypeAC to DC Power Supply
    Agency ApprovalsCUL/TUV/CE
    Efficiency (%)85
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)50
    Length (inch)7.15
    Width (inch)2.44
    Height (inch)1.38
    ColorWhite
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product