Resistor Thick Film Array 1206 1k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount Punched Carrier Tape and Reel

You may also like:
766163221GP 766163221GP
766163102GP 766163102GP
4816P-T01-103LF 4816P-T01-103LF
4816P-T01-101 4816P-T01-101
742C083470JP 742C083470JP
742C083105JP 742C083105JP

$0.02 ea

15,000 ship on Jun. 24


  • Jameco Part no.: 1389767
  • Manufacturer: Panasonic
  • Manufacturer no.: EXB-V8V102JV
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5000+ $0.023
25000+ $0.02
50000+ $0.018

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film Array 1K Ohm 5% ±200ppm/C Isolated Molded 8-Pin 1206(4 X 0603) Concave Surface Mount Punched Carrier

Report a problem
Suggest a product
Specification Value
Resistance Value1KOhm
Power Rating per Resistor1/16W
Number of Resistors4
FamilyEXBV
TypeArray
Circuit DesignatorISOL
Number of Terminals8
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Terminal Pitch0.8mm
Termination StyleConcave
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPunched Carrier Tape and Reel
Case Size1206
Case Size per Element0603
Case StyleMolded
Package/Case1206
Product Depth1.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product