Resistor Thick Film Array 1k Ohm 5% 1/8 Watt 200ppm °C Isolated 4-Pin 0606(2 X 0603) Concave Surface Mount Tape and Reel

You may also like:
766163221GP 766163221GP
4816P-T01-103LF 4816P-T01-103LF
EXB-38V220JV EXB-38V220JV
4816P-T02-472 4816P-T02-472
4816P-T01-101 4816P-T01-101
742C083105JP 742C083105JP

$0.02 ea

30,000 ship on Aug. 22


  • Jameco Part no.: 2012128
  • Manufacturer: CTS
  • Manufacturer no.: 742C043102JP
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5000+ $0.02
25000+ $0.017
50000+ $0.016

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film Array 1K Ohm 5% 0.125W (1/8W) ±200ppm/C Isolated Molded 4-Pin 0606(2 X 0603) Concave Surface Mount Paper

Report a problem
Suggest a product
Specification Value
Resistance Value1KOhm
Power Rating1/8W
Power Rating per Resistor1/16W
Number of Resistors2
Family742
TypeArray
Circuit DesignatorISOL
Number of Terminals4
TechnologyThick Film
Temperature Coefficient200ppm/°C
Terminal Pitch0.8mm
Termination StyleConcave
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Case Size0606
Case Size per Element0603
Case StyleMolded
Package/Case0606(2 X 0603)
Product Depth1.6mm
Product Height0.6mm
Product Length1.6mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product