AC to DC Power Supply Single Output 54 Volt 2 Amp

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48
RSP-3000-48 RSP-3000-48

$45.09 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104903
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ESP-120-54
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $45.09
10+ $42.89

Request a Large Quantity Quote

108 Watt Desktop Power Supply

54 Volts @ 2 Amps

Features:

  • AC input range selected by switch
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Battery under/Over voltage and polarity protections(ESC only)
  • Forced air cooling by built-in DC fan(240W only)
  • Fixed switching frequency at 25KHz
  • 3 color LED loading indicator
  • 2 years warranty
  • Power cord not included, recommend Jameco P/N: (2271575)


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)54
Output Current (A)2
Maximum Output Power (W)108
FamilyESP-120
Input Voltage (VAC)88 to 132,176 to 264
Input Frequency47 to 63
Output Connector TypeBanana Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCSA
Efficiency (%)84
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)35
Length (inch)5.9
Width (inch)5.5
Height (inch)3.4
ColorBlack
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)54 VDC
Output Current (Channel 1)2 A


Report a problem
Suggest a product