AC to DC Power Supply Single Output 54 Volt 4 Amp 216 Watt

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48
RSP-3000-48 RSP-3000-48

$64.39 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104911
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ESP-240-54
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $64.39
10+ $61.19

Request a Large Quantity Quote

216W Desktop Power Supply or Charger


54 Volts @ 4 Amps

Features:
  • AC input range selected by switch
  • Protections:Short circuit/Over load/Over voltage/Over temperature
  • Battery under/Over voltage and polarity protections(ESC only)
  • Forced air cooling by built-in DC fan(240V only)
  • Fixed switching frequency at 25KHz
  • 3 color LED loading indicator
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)54
Output Current (A)4
Maximum Output Power (W)216
FamilyESP-240
Input Voltage (VAC)88 to 132,176 to 264
Input Frequency47 to 63
Output Connector TypeBanana Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCSA
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)5.9
Width (inch)5.5
Height (inch)3.4
ColorBlack
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)54 VDC
Output Current (Channel 1)4 A


Report a problem
Suggest a product