18VAC 2A AC-to-AC Wall Adapter Power Supply 2.1mm Plug

You may also like:
RAH1238B1 RAH1238B1
ADU160100Z5401 ADU160100Z5401
AM-121200A AM-121200A
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100 ADU180100

$14.95 ea

99 ship on Jun. 26


  • Jameco Part no.: 2179622
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AFU180200
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

18VAC 2A AC-to-AC Wall Adapter Power Supply 2.1mm Plug

Output: 18 VAC @ 2 Amps

Features:

  • Input: 120VAC @ 60Hz
  • Output plug: 2.1mm x 5.5mm female plug
  • Length of cord: 6 feet
  • Size: 3.4"L x 2.7"W x 2.2"D


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)18
Output Current (A)2
Power Rating (VA)36
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Length (inch)3.1
Width (inch)2.7
Height (inch)2.2
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)40
ColorBlack
Output Cord Length (feet)6


Report a problem
Suggest a product