1 uF 50 Volt Axial Capacitor

You may also like:
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
AB10/450-R AB10/450-R
EA47035H1321-R EA47035H1321-R
A47/50 A47/50

$0.59 ea

4,159 ship on Aug. 22

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 10866
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A1/50
  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

1 µF 50 Volt Axial Capacitor

Specifications

  • Operating temperature range: -40°C to +85°C
  • Leakage current (after 2 minutes 20°C): 0.02CV or 2uA, whichever is greater

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Voltage (VDC)50
    Tolerance (%)20
    Size5 x 12mm
    FamilyA
    TypeElectrolytic
    ConstructionAxial
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    Capacitance (pF)1000000


    Report a problem
    Suggest a product