Audio Buzzer 9-12VDC 25mA 300Hz to 500Hz Flange Mount

You may also like:
63S109LA-R 63S109LA-R
TDB05LFPN TDB05LFPN
MBUZ-120AC MBUZ-120AC
MDB03BFLF-PN MDB03BFLF-PN
TDB12LF-PN TDB12LF-PN
CEM-1205C CEM-1205C

$1.79 ea

38 ship on Jun. 18
450 ship on Aug. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 140695
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 63S1120LFLFLA
  • Web Exclusive
# of units Price
1+ $1.79
10+ $1.55
100+ $1.29
500+ $1.15

Request a Large Quantity Quote

Audio Buzzer 9-12VDC 25mA 300Hz to 500Hz Flange Mount

Features:

  • Operating voltage (Vp-p/mA): 12/25
  • Voltage range (Vp-p): 9-15
  • Frequency: 400Hz
  • Sound: 75 dB
  • Size: 1.3"L x 0.7"W x 0.6"H


Report a problem
Suggest a product
Specification Value
Frequency (Hz)400
Sound (dB)75
Frequency Range300Hz to 500Hz
Operating Voltage (Vp-p/mA)12/25
Dimensions (inch)1.3L x 0.7W x 0.6H
Voltage Range (Vp-p)9 - 15
FamilyKSE638
Maximum Operating Supply Voltage15VDC
Maximum Operating Temperature60°C
Maximum Resonant Frequency500Hz
Maximum Supply Current25mA
Minimum Operating Supply Voltage9VDC
Minimum Operating Temperature-10°C
Minimum Sound Pressure75dBA
MountingFlange Mount
Product Depth17mm
Product Height15.5mm
Product Length32mm
Product TypeAudio Indicator and Alerts
Termination MethodWire Lead
Tone ModeSingle
TypeBuzzer
Typical Operating Supply Voltage12VDC


Report a problem
Suggest a product