Buzzer Piezo 3-20VDC 8Ma 2900Hz 85Db 2Pin

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA
11D3240-R 11D3240-R

$1.75 ea

902 ship on Jun. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2120452
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 23S3120ANLF-PN
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.59
100+ $1.39
500+ $1.19
1000+ $1.15

Request a Large Quantity Quote

PIEZO BUZZER

Features:
  • Operating Voltage: 12V @ 8mA
  • Single tone
  • 2-pin configuration
  • Voltage Range: 3-20V
  • Sound level: 85dB
  • Frequency: 2900Hz
  • Size: 16mm x 23.8mm


Report a problem
Suggest a product
Specification Value
Frequency (Hz)2900
Sound (dB)85
Operating Voltage (Vp-p/mA)12/8
Dimensions (inch)0.6H x 0.93Dia
Voltage Range (Vp-p)3 - 20


Report a problem
Suggest a product