9VDC 25mA 400Hz Mechanical Buzzer Wire Lead

You may also like:
TDB05LFPN TDB05LFPN
63S1120LFLFLA 63S1120LFLFLA
MBUZ-120AC MBUZ-120AC
MDB03BFLF-PN MDB03BFLF-PN
TDB12LF-PN TDB12LF-PN
CEM-1205C CEM-1205C

$1.79 ea

834 ship on Aug. 20
1,000 ship on Oct. 4

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 24872
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 63S109LA-R
  • Jameco Catalog
# of units Price
1+ $1.79
10+ $1.55
100+ $1.29
500+ $1.15
1000+ $1.05

Request a Large Quantity Quote

9VDC 75dB Mechanical Buzzer

Features:

  • Operating voltage: 9V @ 25mA
  • Voltage range: 6-12V
  • Sound output: 75dB
  • Frequency: 400Hz
  • Size: 1.3"L x 0.7"W x 0.6"H
  • 4.7 inch leads


Report a problem
Suggest a product
Specification Value
Frequency (Hz)400
Sound (dB)85
Frequency Range300Hz to 500Hz
Operating Voltage (Vp-p/mA)9/30
Dimensions (inch)1.3L x 0.7W x 0.6H
Voltage Range (Vp-p)6 - 12
FamilyDB-E638
Maximum Operating Supply Voltage12 VDC
Maximum Operating Temperature60°C
Maximum Resonant Frequency500Hz
Maximum Supply Current25mA
Minimum Operating Supply Voltage6VDC
Minimum Operating Temperature-10°C
Minimum Sound Pressure75dBA
MountingFlange Mount
Product Depth17mm
Product Height15.5mm
Product Length32mm
Product TypeAudio Indicator and Alerts
Termination MethodWire Lead
Tone ModeSingle
TypeBuzzer
Typical Operating Supply Voltage9VDC


Report a problem
Suggest a product