Flexible Thin-Film Solar Module 15.4 Volt @ 100 mA

You may also like:
PEP20 PEP20
G/S SOLAR PANEL G/S SOLAR PANEL
FAD-1 FAD-1
FAD-1-W/PINS FAD-1-W/PINS
RU6715 RU6715
4-3.0-100 4-3.0-100

$39.95 ea

7 ship on Mar. 25


  • Jameco Part no.: 228110
  • Manufacturer: PowerFilm
  • Manufacturer no.: MPT15-150
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $39.95
5+ $35.95
25+ $31.95

Request a Large Quantity Quote

15.4V 100mA Flexible Thin Film Solar Module

PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale andlarge-scale power generation.

PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.

Features:

  • 100mA @ 15.4V
  • Size: 10" x 5.9" (253mm x 150mm)

    How to Connect Modules



    Report a problem
    Suggest a product
  • Specification Value
    TypeSolar
    Product TypePower Film
    Operating Current (mA)100
    Operating Voltage (volts)15.4
    Size (L x W x T) inches10.0 x 5.9 x .02
    Size (L x W x T) mm253 x 150 x 0.6


    Report a problem
    Suggest a product