5VDC 0.4 Amp Regulated Switching Slim-Line Wall Adapter 1.7mm Plug

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
313990002 313990002
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US

$3.95 ea

Price Reduced

68 ship on Aug. 26


  • Jameco Part no.: 2234097
  • Manufacturer: Phihong
  • Manufacturer no.: PLA02A-050-1.7
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95

Request a Large Quantity Quote

5VDC 0.4 Amp Regulated Switching Slim-Line Wall Adapter 1.7mm Plug

Features

  • Manufacturer: Phihong
  • Manufacturer #: PLA02A-050
  • Input Voltage: 100-240VAC, 50/60 Hz
  • Output Voltage: 5 VDC
  • Output Current: 400 mA (0.4A)
  • Output Connector: 1.7 mm x 3.0 mm Right Angle, Center Positive female barrel plug
  • Size: 1.9" H x 1.3" W x 1.0" D
  • Output Cord Length: 6 Feet
  • Agency Approvals: UL/CUL
  • Weight: 0.2 lbs.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.4
Maximum Output Power (W)2
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters1.7mm x 3.0mm right angle
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsUL,CUL
Efficiency (%)56.2
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)2
Width (inch)1.3
Height (inch)1
MFR Product FamilyPLA
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product