Adapter/Transformer Non-Regulated 9VDC/500Ma 6Feet Cord

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$11.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 2130976
  • Manufacturer: Velleman
  • Manufacturer no.: PS905USA
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $11.29

Request a Large Quantity Quote

NON-REGULATED SINGLE VOLTAGE ADAPTER

Specifications
  • voltage: 9V DC
  • current: 500mA max.
  • input: 115Vac / 60Hz
  • thermal cutoff
  • non-regulated
  • short-circuit protection
  • DC plug: 0.22" / 0.08" ((+) inside)
  • cord: 6ft


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).5
Maximum Output Power (W)4.5
AC Power CordNo
FamilyPS
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.0mm x 5.6mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product