12 Volt 0.5 Amp 6 Watt Unregulated Linear Wall Adapter

You may also like:
DCU120050E8601 DCU120050E8601
DV-1250 DV-1250
L4D-120050R L4D-120050R
DPD120050-P5 DPD120050-P5
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DDU120150 DDU120150

$3.95 ea

Price Reduced

346 ship on Aug. 22


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
50+ $2.95
100+ $2.75

Request a Large Quantity Quote

12 Volt 0.5 Amp 6 Watt Unregulated Linear Wall Adapter

  • Output voltage: 12 VDC
  • Output current: 0.5A (500 mA)
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 2.5"H x 2.0"W x 1.6"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.5
    Maximum Output Power (W)6
    AC Power CordNo
    FamilyAD
    Input Voltage (VAC)120
    Plug TypeMale
    Input Frequency50Hz to 60Hz
    Output Connector TypeDC Power Plug MALE
    Output Connector Diameters2.1mm x 2.5mm
    PolarityCenter Positive
    Number of Outputs1


    Report a problem
    Suggest a product