Regulated 15 Watt 12VDC 1250mA Table Top Power Supply 2.1mm Plug without AC Cord

You may also like:
2500.072 2500.072
0310.120 0310.120
GST18A12-P1J GST18A12-P1J
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GST90A12-P1M GST90A12-P1M
GS40A12-P1M GS40A12-P1M

$15.00 ea

Price Reduced

31 ship on Aug. 19
39 ship on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1954244
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15A-3P1J
  • Jameco Catalog
# of units Price
1+ $15.00
10+ $13.67

Request a Large Quantity Quote

3-Wire Regulated AC-to-DC Switching Table-Top Power Supply

12 Volts @ 1.25 Amp
Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.9"L x 2.3"W x 1.3"H
  • Weight: 0.4 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 2271575)
  • Agency approvals: UL/CUL/TUV/CE


For more 12 Volt power supplies.

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Maximum Output Power (W)15
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGS15
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm right angle
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CEC
Efficiency (%)76
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)3.9
Width (inch)2.3
Height (inch)1.3
Product NoteLevel VI
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product