24 Volt 3750mA 90 Watt 3-Wire Regulated Switching Table Top Power Supply 2.5mm Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GM95-240375-F GM95-240375-F
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GS25A24-P1JU GS25A24-P1JU
GS25A15-P1J GS25A15-P1J

$26.60 ea

Price Reduced

818 ship on Jun. 17
356 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2223494
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST90A24-P1M
  • Jameco Catalog
# of units Price
1+ $26.60
10+ $21.49

Request a Large Quantity Quote

24 Volt 3.75 Amp 90 Watt High Reliability Industrial Adapter

24V @ 3.75A

Features

  • Output voltage: 24 Volts
  • Output current: 3.75 Amps
  • Output power: 90 Watts
  • Output connector: 2.5 x 5.5mm Cylindrical female barrel plug, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 5.71" x 2.36" x 1.26"
  • Case color: Black
  • DC output cord length: 4 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 1.37 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)3.75
Maximum Output Power (W)90
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST90
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.3
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/BSMI/CCC/FCC/CE
Efficiency (%)90
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)5.71
Width (inch)2.36
Height (inch)1.26
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product