AC to DC Wall Adapter Transformer Single Output 9 Volt 0.5 Amp 4.5 Watt

You may also like:
DCU090060Z6652 DCU090060Z6652
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$7.95 ea

2,495 ship on Aug. 26


  • Jameco Part no.: 236937
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU090050G6440
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

Request a Large Quantity Quote

4.5 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm Right Angle
  • Polarity: Center Positive
  • Dimensions: 2.5" x 2" x 1.7"
  • Cord length: 6'
  • Weight: .4 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).5
Maximum Output Power (W)4.5
AC Power CordNo
FamilyDCU
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.5mm x 5.5mm right angle
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product