AC to AC Wall Adapter Transformer 14 Volt @ 850mA Black Right angle 2.5mm Female Plug

You may also like:
RAH1238B1 RAH1238B1
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100 ADU180100
ADU240050 ADU240050

$9.95 ea

Price Reduced

49 ship on Aug. 23


  • Jameco Part no.: 318684
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU140085H5780
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

14VAC, 850mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter right-angle plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 14VAC @ 850mA
  • Size: 2.5"H x 2.0"W x 1.7"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)14
Output Current (A)0.85
Power Rating (VA)11.9
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.5mm x 5.5mm right angle
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Agency ApprovalsUL, CUL
Length (inch)2.5
Width (inch)2.0
Height (inch)1.7
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)0.6


Report a problem
Suggest a product