Table-Top Switching Desktop Power Supply 12 VDC 1500mA 18 Watt mDIN-4 Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GST90A12-P1M GST90A12-P1M
GS40A12-P1M GS40A12-P1M
GS18A12-P1JU GS18A12-P1JU

$11.95 ea

Clearance

118 ship on Jun. 19


  • Jameco Part no.: 2270895
  • Manufacturer: Phihong
  • Manufacturer no.: PSA18U-120
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95

Request a Large Quantity Quote

Table-Top Switching Desktop Power Supply 12 VDC 1.5A 18 Watt

Specifications

  • Family: PSA18
  • Output Voltage - Channel 1: 12 VDC
  • Output Current - Channel 1: 1.5A (1500 mA)
  • Number of Outputs: 1
  • Maximum Output Power (W): 18
  • Input Voltage: 100 to 240 VAC
  • Input Frequency: 50 to 60 Hz
  • Type: Switching
  • LED Indicator: No
  • Industry: Commercial, Industrial
  • Style: Table-Top
  • Mounting Style: Desktop
  • Length (inch): 3.8
  • Width (inch): 2.1
  • Height (inch): 1.2
  • Agency Approvals: UL, CUL, CE
  • Output Connector Type: DIN Male
  • Output Connector Diameters: 4-pin mini DIN
  • Polarity: N/A
  • Output Cord Length: 6 feet
  • AC input power cord is NOT INCLUDED, we recommend a 2-wire AC power cord P/N: 189587
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
AC Power CordNOT INCLUDED, RECOMMEND 189587
FamilyPSA18
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)0.5
Output Connector TypeDIN Male
Output Connector Diameters4-Pin
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE
Length (inch)3.8
Width (inch)2.1
Height (inch)1.2
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)1.5 A


Report a problem
Suggest a product