12.5 Watt [email protected] [email protected] Dual Output Regulated Table-Top Power Supply 4P Miniature-DIN

You may also like:
2500.072 2500.072
0310.120 0310.120
GPSN25A-13 GPSN25A-13
P50A13D-R1BU P50A13D-R1BU
SC200 SC200
GP50A13D-R1B GP50A13D-R1B
GP25A13D-R1B GP25A13D-R1B
GP25A13A-R1B GP25A13A-R1B

$27.95 ea

121 ship on Jun. 20


  • Jameco Part no.: 196270
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PSU25A-13-R
  • Web Exclusive
# of units Price
1+ $27.95
10+ $24.95
50+ $22.95

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Dual Output Table-Top Power Supply

Channel 1: 5 Volts @ 2.5 Amps
Channel 2: 12 Volts @ 1 Amp

Features:

  • Output connector: 4-pin Mini DIN male
  • Input: 100-240VAC @ 47-63Hz
  • Size: 4.2"L x 2.6"W x 1.4"H
  • Weight: 1.2 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord length: 4 feet
  • Agency approvals: UL/CUL/CE
  • Energy Efficiency: Level 3

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2.5
    Maximum Output Power (W)25
    AC Power CordINCLUDED
    FamilyPSU25A
    Additional Output Voltages (VDC)12
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.8
    Output Connector TypeDIN Male
    Output Connector Diameters4-pin mini DIN
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CE
    Efficiency (%)65
    Minimum Isolation Voltage4242
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4.2
    Width (inch)2.6
    Height (inch)1.4
    StyleDesktop Adapter


    Report a problem
    Suggest a product