10 Watt 5 Volt DC 2.1 Amp USB Wall Power Supply

You may also like:
313990002RA 313990002RA
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US
HK-AP-050A100-US HK-AP-050A100-US

$9.95 ea

123 ship on Aug. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2217617
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 313990002
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

10 Watt 5V DC 2.1A Slim USB Wall Power Supply

This high quality AC to DC power supply is "wall wart" type featuring short circuit protection, over current protection and efficient AC to DC conversion over 80%. These have a standard USB Type-A connector for the output so you can power your Raspberry Pi, Cubieboard, Smartphone, etc. through a USB cable. Any device that uses a USB cable for charging or power can be powered with this supply.

Feature

  • Wall mount type
  • Short circuit protection
  • Over current protection
  • Supplies 2.1A current for devices like Apple iPhone5/iPad and later
  • Conversion efficiency more than 80%

Specification

  • Rated Input: 100-240V AC, 50/60Hz, 0.3A
  • Rated Output: 5V @ 2.1A (2100mA)
  • Connector: USB-A Female
  • Certifications: FCC, UL
  • Size: 5.5cm x 3cm
  • Weight: 56g

Related Products



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.1
Maximum Output Power (W)10
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeUSB Port
Output Connector DiametersUSB Type A
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Switching Wall Adapter
Agency ApprovalsUL/FCC
Efficiency (%)80
Length (inch)1.96
Width (inch)1.6
Height (inch)0.9
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product