48V 630mA 31.2W High Reliability Open Frame 2xMOPP Green Medical Power Supply

You may also like:
LPP-150-27 LPP-150-27
LPS-100-27 LPS-100-27
EPP-200-48 EPP-200-48
PS-65-48 PS-65-48
PS-45-48 PS-45-48
PPS-200-48 PPS-200-48

$15.60 ea

Factory Stock - Ships on Sep. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266199
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MFM-30-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.60
10+ $14.19

Request a Large Quantity Quote

48V 630mA 31.2W High Reliability Open Frame 2xMOPP Green Medical Power Supply

48 Volts DC @ 0.63 Amps

Features

  • 2.58" x 1.38" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -40 to +85°C
  • EMI Class B for class II configuration
  • Protections: Short circuit, overload, over voltage
  • No minimum load required
  • 3 year warranty

Specifications

  • Input: 80-264 VAC @ 47 -63 Hz
  • Rated power: 31.2 watts
  • Ripple & Noise: 200 mVp-p
  • Line regulation: ± 0.5%
  • Load regulation: ± 0.5%
  • Efficiency: 91%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.63
Maximum Output Power (W)30.2
FamilyMFM-30
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.75
Output Connector Type4 Pins
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMFM-30
Efficiency (%)91
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)2.58
Width (inch)1.38
Height (inch)0.9
Agency ApprovalsUL/CUL/TUV/CB/CE
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product