50 Watt Enclosed Switching Power Supply

You may also like:
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
SP-320-5 SP-320-5
SP-200-5 SP-200-5
RSP-320-5 RSP-320-5

$7.95 ea

Clearance

9 ship on Jun. 20


  • Jameco Part no.: 2202984
  • Manufacturer: Fortron/Source
  • Manufacturer no.: S53P10A
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95

Request a Large Quantity Quote

50 Watt Enclosed Switching Power Supply

5 Volts @ 10 Amps

Specifications

  • AC input range: 100-120Vac @ 1.4A, 200-240Vac @ 0.8A, 47-63 Hz
  • Approvals: UL, CSA

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)10
    Maximum Output Power (W)50
    Input Voltage (VAC)100 to 120,200 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)1.4
    Output Connector TypeDB Connector Female
    Number of Outputs1
    Product TypeAC to DC Power Supply
    ColorBlack
    StyleEnclosed
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)10 A


    Report a problem
    Suggest a product