AC to DC Wall Adapter Transformer Single Output 24 Volt 0.5 Amp 12 Watt

Jameco Reliapro
DDU240050E5852
You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$9.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 191556
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU240050E5852
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.29

Request a Large Quantity Quote

12 Watt AC/DC Unregulated Linear Wall Adapter

24 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.1" x 2.3" x 1.9"
  • Cord length: 6'
  • Weight: 1 lbs
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A).5
Maximum Output Power (W)12
AC Power CordNo
FamilyDDU
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product