AC to DC Wall Adapter Transformer Single Output 9 Volt 1 Amp 9 Watt

You may also like:
MTR-16110 MTR-16110
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$8.95 ea

Price Reduced

1,125 ship on Aug. 22


  • Jameco Part no.: 364576
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU090100J0490
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

9 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at 1 Amp

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.9" x 2.3" x 1.7"
  • Cord length: 6'
  • Weight: .9 lbs
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)1
Maximum Output Power (W)9
AC Power CordNo
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product